Silicon Labs Si53328-B-GM Clock Buffer 24-Pin QFN
- RS Stock No.:
- 126-4890
- Mfr. Part No.:
- Si53328-B-GM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-4890
- Mfr. Part No.:
- Si53328-B-GM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Number of Elements per Chip | 6 | |
| Maximum Supply Current | 80 mA | |
| Maximum Input Frequency | 185MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 200MHz | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 0MHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Number of Elements per Chip 6 | ||
Maximum Supply Current 80 mA | ||
Maximum Input Frequency 185MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 3.63 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 200MHz | ||
Minimum Operating Supply Voltage 2.97 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 0MHz | ||
