Infineon CY2305SXI-1H PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 124-2935
- Mfr. Part No.:
- CY2305SXI-1H
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2935
- Mfr. Part No.:
- CY2305SXI-1H
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 35 mA | |
| Maximum Input Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.47mm | |
| Length | 4.97mm | |
| Width | 3.98mm | |
| Height | 1.47mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 133.33MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 35 mA | ||
Maximum Input Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.47mm | ||
Length 4.97mm | ||
Width 3.98mm | ||
Height 1.47mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 133.33MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 10MHz | ||
