JCS 1 Piece Mild Steel Hose Clip Banding
- RS Stock No.:
- 179-7192
- Mfr. Part No.:
- NBZ30P
- Brand:
- JCS
Stock information currently inaccessible
- RS Stock No.:
- 179-7192
- Mfr. Part No.:
- NBZ30P
- Brand:
- JCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Clip Type | Hose Clip | |
| Number of Pieces | 1 | |
| Number of Sizes | 1 | |
| Material | Mild Steel | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Clip Type Hose Clip | ||
Number of Pieces 1 | ||
Number of Sizes 1 | ||
Material Mild Steel | ||
- COO (Country of Origin):
- GB
With the unique double headed connector JCS banding offers a strong, durable and time efficient fixing solution for use in many industries. The fully perforated band ensures the screw thread is always fully engaged allowing JCS banding to be tightened to a higher setting torque when required for a safe and secure installation.
