Jubilee Stainless Steel Hose Clip Banding 40 → 1000mm Inside Diameter
- RS Stock No.:
- 121-9827
- Mfr. Part No.:
- MB1801
- Brand:
- Jubilee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9827
- Mfr. Part No.:
- MB1801
- Brand:
- Jubilee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Largest Clip Inside Diameter | 40 → 1000mm | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Largest Clip Inside Diameter Maximum | 1000mm | |
| Largest Clip Inside Diameter Minimum | 40mm | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Largest Clip Inside Diameter 40 → 1000mm | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Largest Clip Inside Diameter Maximum 1000mm | ||
Largest Clip Inside Diameter Minimum 40mm | ||
Jubilee® Multiband 11mm 304 Stainless Steel Kits
Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.
Features and Benefits
Quick, convenient and versatile banding
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available
Typical Applications
Heating ventilation
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications
