RS PRO Note Pad Liner 210mm x 297mm
- RS Stock No.:
- 241-8093
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-8093
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Note Pad Liner | |
| Quantity Included | 10Each | |
| Width | 210mm | |
| Height | 297mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Note Pad Liner | ||
Quantity Included 10Each | ||
Width 210mm | ||
Height 297mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Cleanroom A4 Notepads
Lined, of A4 lint free, light blue paper. Pad has 32 sheets of virtually non-particulate generation paper.
