Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-6692
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Keyboard | |
| Quantity Included | 1 | |
| Width | 500mm | |
| Depth | 160mm | |
| Height | 30mm | |
| Conductive | Yes | |
| Anti-Static | Yes | |
| Complies with EN 61340-5-1 | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Keyboard | ||
Quantity Included 1 | ||
Width 500mm | ||
Depth 160mm | ||
Height 30mm | ||
Conductive Yes | ||
Anti-Static Yes | ||
Complies with EN 61340-5-1 Yes | ||
Antistatic Keyboard for use in an ESD safe environment.
