RS PRO Sticky Notes 102mm x 76mm
- RS Stock No.:
- 121-2703
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.33
(exc. VAT)
£5.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £4.33 |
| 10 - 19 | £4.15 |
| 20 + | £4.03 |
*price indicative
- RS Stock No.:
- 121-2703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Sticky Notes | |
| Quantity Included | 50 | |
| Width | 102mm | |
| Height | 76mm | |
| Dissipative | Yes | |
| Conductive | No | |
| Anti-Static | No | |
| Cleanroom | Yes | |
| Complies with EN 61340-5-1 | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Sticky Notes | ||
Quantity Included 50 | ||
Width 102mm | ||
Height 76mm | ||
Dissipative Yes | ||
Conductive No | ||
Anti-Static No | ||
Cleanroom Yes | ||
Complies with EN 61340-5-1 Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro ESD Self Stick Notes
RS Pro ESD self-sticking notes are cleanroom compatible plus they carry the ESD protective symbol on the top right-hand corner of each note. Each pad contains 50 sheets and each sheet has a low strength adhesive at the top on the back. The pad of notes is class 10000 cleanroom compatible.
FEATURES and BENEFITS:
Self-sticking notes
Each pad has 50 sheets
Class 10000 cleanroom compatible
ESD protective symbol
Low strength adhesive strip on the reverse of each sheet
Base Weight 80 gms/m2
Thickness 0.10 mm
Width 102 mm
Length 76 mm
Self-sticking notes
Each pad has 50 sheets
Class 10000 cleanroom compatible
ESD protective symbol
Low strength adhesive strip on the reverse of each sheet
Base Weight 80 gms/m2
Thickness 0.10 mm
Width 102 mm
Length 76 mm
Approvals
IEC 61340-5-1
