Stock information currently inaccessible
- RS Stock No.:
- 829-6151
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | C Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type C Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 39mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
