Subtotal (1 unit)*
£242.47
(exc. VAT)
£290.96
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.47 |
*price indicative
- RS Stock No.:
- 863-509
- Mfr. Part No.:
- AE 04
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Aluminium | |
| Standards/Approvals | REACH | |
| Series | AE 04 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Aluminium | ||
Standards/Approvals REACH | ||
Series AE 04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter tension clamp offers precise belt tensioning solutions, designed for robust performance in various applications. This reliable clamp ensures optimal force dissipation and dimensions tailored for efficiency in demanding environments.
Constructed from lightweight aluminium for durability and ease of handling
Compact dimensions of 50x40x24 mm ensure versatility in installation
Threaded hole M6 facilitates secure mounting and force dissipation
Handles a maximum clamp width of 15 mm with an effective clamping width of 6 mm
