Elesa 154421 Black Knurled Knob, M8 x 10, Threaded Through Hole
- RS Stock No.:
- 153-3773
- Mfr. Part No.:
- 154421
- Brand:
- Elesa
Stock information currently inaccessible
- RS Stock No.:
- 153-3773
- Mfr. Part No.:
- 154421
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread | M8 x 10 | |
| Thread Diameter | M8 | |
| Thread Length | 10mm | |
| Knob Shape | Knurled | |
| Mounting Type | Threaded Through Hole | |
| Knob Diameter | 32mm | |
| Hole Length | 10mm | |
| Insert Material | Brass | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread M8 x 10 | ||
Thread Diameter M8 | ||
Thread Length 10mm | ||
Knob Shape Knurled | ||
Mounting Type Threaded Through Hole | ||
Knob Diameter 32mm | ||
Hole Length 10mm | ||
Insert Material Brass | ||
Colour Black | ||
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. BT-ESD knobs are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of damage. The indelibly printed mark (ESD-C) on the surface of the knob identifies the particular conductive feature according to EN 100015/1 and IEC 61340-5-1.
