Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-3667
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M10 x 21 | |
| Thread Diameter | M10 | |
| Thread Length | 21mm | |
| Knob Shape | Ball | |
| Mounting Type | Threaded Mount | |
| Knob Diameter | 50mm | |
| Hole Length | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M10 x 21 | ||
Thread Diameter M10 | ||
Thread Length 21mm | ||
Knob Shape Ball | ||
Mounting Type Threaded Mount | ||
Knob Diameter 50mm | ||
Hole Length 21mm | ||
- COO (Country of Origin):
- IN
Highly polished aluminium with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Aluminium, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
