Female tristar handwheel knob,50mm,M8

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£31.11

(exc. VAT)

£37.33

(inc. VAT)

RS Stock No.:
169-424
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

50mm

Insert Material

Alloy