Analog Devices LT4356CS-1#PBF Clamper Circuit, 16-Pin, SOIC
- RS Stock No.:
- 760-3410
- Mfr. Part No.:
- LT4356CS-1#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 760-3410
- Mfr. Part No.:
- LT4356CS-1#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Maximum Current Sink | 2mA | |
| Non-Clamping Current | 1.5mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.008 x 3.988 x 0.254mm | |
| Length | 10.01mm | |
| Width | 3.988mm | |
| Height | 0.254mm | |
| Maximum Operating Supply Voltage | 80 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Maximum Current Sink 2mA | ||
Non-Clamping Current 1.5mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.008 x 3.988 x 0.254mm | ||
Length 10.01mm | ||
Width 3.988mm | ||
Height 0.254mm | ||
Maximum Operating Supply Voltage 80 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Minimum Operating Temperature 0 °C | ||
