Analog Devices LTC4366CTS8-1#TRMPBF Clamper Circuit, 8-Pin, TSOT
- RS Stock No.:
- 151-3330
- Mfr. Part No.:
- LTC4366CTS8-1#TRMPBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 151-3330
- Mfr. Part No.:
- LTC4366CTS8-1#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 8 | |
| Dimensions | 2.9 x 1.5 x 0.9mm | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 12.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 8 | ||
Dimensions 2.9 x 1.5 x 0.9mm | ||
Length 2.9mm | ||
Width 1.5mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 12.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
The LTC®4366 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings.
Rugged Floating Topology
Wide Operating Voltage Range: 9V to >500V
Adjustable Output Clamp Voltage
Controls N-Channel MOSFET
Adjustable Protection Timer
Internal 9 Second Cool-Down Timer
Shutdown IQ < 14μA
Wide Operating Voltage Range: 9V to >500V
Adjustable Output Clamp Voltage
Controls N-Channel MOSFET
Adjustable Protection Timer
Internal 9 Second Cool-Down Timer
Shutdown IQ < 14μA
