Analog Devices LT4356HDE-2#PBF Clamper Circuit, 6-Channel, 12-Pin, DFN
- RS Stock No.:
- 135-6204
- Mfr. Part No.:
- LT4356HDE-2#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-6204
- Mfr. Part No.:
- LT4356HDE-2#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 6 | |
| Maximum Current Sink | 2mA | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Dimensions | 4 x 3 x 0.7mm | |
| Length | 4mm | |
| Width | 3mm | |
| Height | 0.7mm | |
| Maximum Operating Supply Voltage | 80 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 6 | ||
Maximum Current Sink 2mA | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 12 | ||
Dimensions 4 x 3 x 0.7mm | ||
Length 4mm | ||
Width 3mm | ||
Height 0.7mm | ||
Maximum Operating Supply Voltage 80 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
