FLIR CM74 Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
- RS Stock No.:
- 921-8865
- Mfr. Part No.:
- CM74
- Brand:
- FLIR
- RS Stock No.:
- 921-8865
- Mfr. Part No.:
- CM74
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum Resistance Measurement | 6000Ω | |
| Model Number | CM74 | |
| Calibrated | UKAS | |
| Best DC Current Accuracy | ±2 % | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2 (VFD) %, ±3 (Inrush) % | |
| Best AC Voltage Accuracy | ±1 % | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±1 % | |
| True RMS | Yes | |
| Power Source | Battery | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | AAA | |
| Display Type | LCD | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum Resistance Measurement 6000Ω | ||
Model Number CM74 | ||
Calibrated UKAS | ||
Best DC Current Accuracy ±2 % | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2 (VFD) %, ±3 (Inrush) % | ||
Best AC Voltage Accuracy ±1 % | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Best DC Voltage Accuracy ±1 % | ||
True RMS Yes | ||
Power Source Battery | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type AAA | ||
Display Type LCD | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Best Resistance Measurement Accuracy ±1 % | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
FLIR CM74 600A AC/DC Clamp Meter
Features and Benefits
- Measures AC current up to 600 A
- Expand the AC range up to 3000A with the addition of the TA72 or TA74 flexible clamp adaptor
- AC/DC voltage measurements up to 1000 V
- Auto-ranging
- MIN / MAX mode calculation
- Hold mode temporarily freezes values shown on the screen
- Automatic power-off mode can be disabled if required
- 6000 count LCD display with integrated backlight
- Advanced electrical features including LoZ, VFD Mode, Inrush, Smart Diode with Disable
- CAT IV-600V / CAT III-1000V rated
Applications
- Electrical energy
- Facility maintenance and management
- Home inspections
- Utilities
Optional Accessories
- TA72 Flexible Clamp Adaptor (10", 25cm) - 123-6702
- TA74 Flexible Clamp Adaptor (18", 45cm) – 187-4893
- TA15 Soft-Sided Carrying Case – 123-6703
- TA52 Magnet Mount – 187-4890
- TA80 Premium Silicone Test Lead - 187-4894
- TA70 Alligator Clips – 187-4892
