- RS Stock No.:
- 921-8819
- Mfr. Part No.:
- CM174
- Brand:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 921-8819
- Mfr. Part No.:
- CM174
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM174 600A AC/DC Clampmeter with IGM™
From FLIR, the CM174 600A AC/DC clamp meter with thermal imaging capabilities. The advanced device combines all features of a regular clamp meter but also includes IGM technology. IGM enables you to visually pinpoint potential hotspots and problems safely with a built-in thermal imaging display. The convenient all-in-one instrument is THE primary tool for solving complex electrical issues.
The FLIR CM174 thermal imaging meter allows you to scan entire cabinets and panels from a safe distance. With the laser and crosshair function, you can easily identify the precise location of the problem your thermal image presents. Once identified confirm your findings with accurate amperage and voltage measurements and centre-point temperature readings.
Ergonomically designed with a narrow jaw the CM174 clamp meter is easily maneuvered into tight, cramped cabinets and spaces. Bright LED work lights to provide extra illumination for environments with little or no light. Compact and lightweight the FLIR CM174 fits easily in your pocket, overalls or toolbox.
Easy to operate and packed with an array of advanced electrical features the FLIR CM174 thermal imaging clamp meter is an essential tool for every engineer.
What is IGM Technology?
IGM or Infrared Guided Measurement is a technology that uses a FLIR Lepton® thermal imaging sensor. IGM visually guides you directly to the spot that requires further investigation or testing. The technology verifies problems and validates hotspots immediately.
Features and Benefits
- 6000 count 2.0 inch (50mm) colour TFT display
- Auto range true RMS AC/DC 600A capability
- Auto range true RMS AC/DC 1000V capability
- Resistance, continuity, capacitance and diode measurement
- Expandable to 3000 Amps with FLIR flex accessories
- Data hold
- Low battery indication
- Powerful built-in LED work lights
- Laser and crosshair pinpointing functionality
- Safe, non-contact measurement
- Advanced electrical features including True RMS, LoZ, VFD, Inrush, Smart Diode with Disable
- Safety Category Rating; CAT IV-600V, CAT III-1000V
Applications
Thermal imaging clamp meters are test tools widely used by electricians and technicians not only to measure current and voltage but to also pinpoint potential hotspots The instruments enable engineers to safely conduct tests and gather valuable information. The CM175 meters can help determine why a system or a piece of electrical equipment is not operating correctly. Some of the most common areas are
- Petrochemical
- Oil and Gas
- Food and Beverage
- Pharmaceutical
FAQs
Q: What are the FLIR flex accessories?
A: FLIR flex accessories expand the measurement capabilities to 3000A AC See part numbers
- 123-6702 for the TA72
- 187-4893 for the TA74
Supplied with
CM174 Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start Guide, User Manual (CD) and Extended Warranty Registration Card.
FLIR AC/DC Imaging Clamp Meter
The FLIR AC/DC imaging True-RMS clamp meter is a new age device that measures the current up to 600A AC/DC and voltage up to 1000VAC/DC. This clamp meter with IGM is the first clamp meter equipped with a built-in thermal imager. It can quickly lead you to problems you cannot see with a standard clamp meter. Featuring Infrared Guided Measurement (IGM) technology. CM174 visually guides you to the precise location of a potential electrical problem, identifying dangerous and unknown problem areas safely. Confirm your findings with accurate amperage and voltage measurements and centre-point temperature readings. The narrow jaw makes it easier to take measurements in dark, crowded panels and cabinets. Its compact shape fits easily into your pocket. The FLIR CM174 quickly becomes your primary electrical troubleshooting tool. It includes 4xAAA batteries, premium silicone test leads, quick start, a users manual (CD), and an extended warranty registration card. It can quickly lead you to problems you cannot see with a standard clamp meter.
Features and Benefits
Jaw Opening: 1.38inch (35mm), 1250MCM
6kohm resistance measurement with a continuity
60kHz frequency measurement
1000μF capacitance measurement
-25°C to 150°C temperature measurement with a centre point of the thermal image
Diode: 1.5V
FLIR Lepton microbolometer detector
Work safely - scan a panel or cabinet for hazards using IGM without direct contact
Display: 6000 count 2.0in (50mm) colour TFT with 4800 pixels (60x80)
Class 1 laser pointer and crosshair on display
Verify problems, check load and validate hot spots
Narrow jaw and built-in work lights help you access difficult locations with lighting issues
Advanced electrical features: LoZ, VFD mode, inrush, a smart diode with disable
6kohm resistance measurement with a continuity
60kHz frequency measurement
1000μF capacitance measurement
-25°C to 150°C temperature measurement with a centre point of the thermal image
Diode: 1.5V
FLIR Lepton microbolometer detector
Work safely - scan a panel or cabinet for hazards using IGM without direct contact
Display: 6000 count 2.0in (50mm) colour TFT with 4800 pixels (60x80)
Class 1 laser pointer and crosshair on display
Verify problems, check load and validate hot spots
Narrow jaw and built-in work lights help you access difficult locations with lighting issues
Advanced electrical features: LoZ, VFD mode, inrush, a smart diode with disable
Applications
Petrochemical
Oil and gas
Food and beverage
Pharmaceutical
Oil and gas
Food and beverage
Pharmaceutical
Certifications
CE
cCSAus
UL listed
CAT IV-600V, CAT III-1000V safety rated
cCSAus
UL listed
CAT IV-600V, CAT III-1000V safety rated
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 6000Ω |
Model Number | CM174 |
Calibrated | UKAS |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC/DC Imaging Clamp Meter |
Best AC Current Accuracy | ±2 (VFD) %, ±3 (Inrush) % |
Best AC Voltage Accuracy | ±1 % |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±1 % |
True RMS | Yes |
Absolute Maximum Temperature Measurement | +150°C |
Battery Type | AAA |
Safety Category Voltage | 600 V, 1000 V |
Display Type | TFT Colour |
Best Resistance Measurement Accuracy | ±1 % |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT III, CAT IV |
Best Temperature Measurement Accuracy | ±3 % |
Power Source | Battery |