FLIR CM83 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V With RS Calibration
- RS Stock No.:
- 912-0087
- Mfr. Part No.:
- CM83
- Brand:
- FLIR
- RS Stock No.:
- 912-0087
- Mfr. Part No.:
- CM83
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 99.99kΩ | |
| Model Number | CM83 | |
| Calibrated | RSCAL | |
| Best DC Current Accuracy | ±2 % | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±1/0.7 % | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±1/0.7 % | |
| Jaw Capacity Busbars | 37mm | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | 6 x AAA | |
| Non-Contact Voltage Detector | Yes | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Power Source | Battery | |
| Display Type | LED | |
| Safety Category Level | CAT III, CAT IV | |
Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 99.99kΩ | ||
Model Number CM83 | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±2 % | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2 % | ||
Best AC Voltage Accuracy ±1/0.7 % | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Best DC Voltage Accuracy ±1/0.7 % | ||
Jaw Capacity Busbars 37mm | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type 6 x AAA | ||
Non-Contact Voltage Detector Yes | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Best Resistance Measurement Accuracy ±1 % | ||
Power Source Battery | ||
Display Type LED | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
FLIR CM83 600A True RMS Power Clamp
VFD-controlled equipment
Advanced power efficiency and harmonics measurements for system level performance analysis
Powerful Worklights not only assist with clamping but are bright enough to serve as a primary worklight
FLIR Tools Mobile connects the FLIR CM83 to your compatible smartphone and tablet via Bluetooth
METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
Jaw Opening: 37 mm
AC/DC Current: 600 A
AC/DC Voltage: 1000 V
AC VFD Voltage: 1000 V
Harmonics: 1st-25th Order
Inrush Current: 1000 ACA
Active Power: 10 kW to 600 kW
Diode Test
Capacitance: 3.999 mF
Resistance: 99.99 kΩ
Continuity Threshold
Frequency: 2000 Hz to 9999 kHz
