FLIR CM85 Clamp Meter Bluetooth, 1000A dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V With RS Calibration
- RS Stock No.:
- 912-0083
- Mfr. Part No.:
- CM85
- Brand:
- FLIR
- RS Stock No.:
- 912-0083
- Mfr. Part No.:
- CM85
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 1kA ac | |
| Absolute Maximum DC Current Measurement | 1000A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 99.99kΩ | |
| Connectivity | Bluetooth | |
| Model Number | CM85 | |
| Calibrated | RSCAL | |
| Best DC Current Accuracy | ±2 % | |
| Clamp Meter Type | Power Clamp Meter | |
| Best AC Current Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±1/0.7 % | |
| Jaw Capacity Busbars | 45mm | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±1/0.7 % | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Display Type | LED | |
| Safety Category Level | CAT III, CAT IV | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Battery Type | 6 x AAA | |
| Safety Category Voltage | 600 V, 1000 V | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 1kA ac | ||
Absolute Maximum DC Current Measurement 1000A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 99.99kΩ | ||
Connectivity Bluetooth | ||
Model Number CM85 | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±2 % | ||
Clamp Meter Type Power Clamp Meter | ||
Best AC Current Accuracy ±2 % | ||
Best AC Voltage Accuracy ±1/0.7 % | ||
Jaw Capacity Busbars 45mm | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Best DC Voltage Accuracy ±1/0.7 % | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Display Type LED | ||
Safety Category Level CAT III, CAT IV | ||
Best Resistance Measurement Accuracy ±1 % | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Battery Type 6 x AAA | ||
Safety Category Voltage 600 V, 1000 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
FLIR CM85 1000V/1000A True RMS AC/DC Power Clamp Meter
Features and Benefits
- VFD mode for use on variable frequency drive equipment
- Advanced power efficiency and harmonics
- Phase rotation testing
- Inrush current
- 1000 AC/DC amperage measurement
- 1000 V AC/DC voltage measurement
- True RMS Digital Multimeter
- Powerful built-in LED worklights
- Large bright white backlit screen
- Analogue bar graph and digital display
- NVD (non-contact voltage detection)
- MIN/MAX/AVG calculation
- Data hold and peak hold
- Low battery status
- Automatic power down
- Clamp jaw opening 45 mm
Applications
- Electrical energy industry
- Facility maintenance and management
- Utilities
- Electric motor installation
