Gossen Metrawatt METRACLIP 87 Clamp Meters, 1500A dc, Max Current 999.9A ac
- RS Stock No.:
- 263-6756
- Mfr. Part No.:
- M312L
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£850.05
(exc. VAT)
£1,020.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £850.05 |
*price indicative
- RS Stock No.:
- 263-6756
- Mfr. Part No.:
- M312L
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Absolute Maximum AC Current Measurement | 999.9A ac | |
| Absolute Maximum DC Current Measurement | 1500A dc | |
| Absolute Maximum AC Voltage Measurement | 1500V ac | |
| Absolute Maximum DC Voltage Measurement | 1500V dc | |
| Model Number | METRACLIP 87 | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Absolute Maximum AC Current Measurement 999.9A ac | ||
Absolute Maximum DC Current Measurement 1500A dc | ||
Absolute Maximum AC Voltage Measurement 1500V ac | ||
Absolute Maximum DC Voltage Measurement 1500V dc | ||
Model Number METRACLIP 87 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
- COO (Country of Origin):
- CN
The Gossen Metrawatt metraclip 87 clamp multimeter is suitable for the measurement of medium power values in the low voltage range, and thus offers optimized safety for all types of systems and under any measuring conditions. In addition to applications in the areas of maintenance, troubleshooting and repair, the metraclip is also used for measurements in railway systems and low voltage distribution networks.
Wireless data transmission via Bluetooth
LCD / digits backlit in blue 10,000
Auto power-off
Software for analysing measured values
Electrical safety per IEC 61010
LCD / digits backlit in blue 10,000
Auto power-off
Software for analysing measured values
Electrical safety per IEC 61010
Related links
- Gossen Metrawatt METRACLIP 85 Clamp Meters Max Current 600A ac
- Gossen Metrawatt METRACLIP 86 Clamp Meters Max Current 600A ac
- Gossen Metrawatt METRACLIP 41 Current Clamp Max Current 40A ac
- Gossen Metrawatt METRACLIP 410 Current Clamp Max Current 400A ac
- FLIR CM85-2 Clamp Meter Bluetooth Max Current 999.9A ac CAT III 1000V
- Fluke 393 FC+ PVLEAD Clamp Meter Bundle Max Current 999.9A ac CAT III 1500V
- Fluke 393 FC Clamp Meter Bundle Max Current 999.9A ac CAT III 1500V
- RS PRO IPM3000N Clamp Meter, Max Current 999.9A ac With RS Calibration
