Sefram MW 3360 Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000V
- RS Stock No.:
- 217-5200
- Mfr. Part No.:
- MW3360
- Brand:
- Sefram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-5200
- Mfr. Part No.:
- MW3360
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Model Number | MW 3360 | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Safety Category | CAT II 1000 V, CAT III 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Model Number MW 3360 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
The Sefram MW3360 is a clamp on mustimeter which has opening jaw of 45mm and display with backlight 4000 Counts. It has current measurement up to 600A AC/DC, voltage measurement up to 600V AC/DC, resistance measurement, continuity test with buzzer, frequency measurement, Hold, Peak, Min, Max functions, supplied with a carrying pouch.
New Slim design : ergonomically designed slim shape with one hand operated knob and button. Just fit the palm of your hard hand your needs
Safety : IEC 1010 cat IV 600 V for the model MW 3380, MW 3390 and MW 3395
Full jaw
Maximum openning jaw up to 53 mm
Up to 1500 A measurements for MW3390 / MW3395
TRMS AC measurements for MW 3355, MW3365 and MW 3395
Safety : IEC 1010 cat IV 600 V for the model MW 3380, MW 3390 and MW 3395
Full jaw
Maximum openning jaw up to 53 mm
Up to 1500 A measurements for MW3390 / MW3395
TRMS AC measurements for MW 3355, MW3365 and MW 3395
