FLIR CM95 Clamp Meter, 2000A dc, Max Current 2000A ac CAT IV-1000 V With UKAS Calibration
- RS Stock No.:
- 193-2937
- Mfr. Part No.:
- CM94
- Brand:
- FLIR
- RS Stock No.:
- 193-2937
- Mfr. Part No.:
- CM94
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 2000A ac | |
| Absolute Maximum DC Current Measurement | 2000A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Model Number | CM95 | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 2000A | |
| DC Current Measurement Resolution | 2000A | |
| Best DC Current Accuracy | ±2 % | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±1.2 % | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Jaw Capacity Busbars | 55mm | |
| Best DC Voltage Accuracy | ±0.5 % | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Safety Category | CAT IV-1000 V | |
| Resistance Measurement Resolution | 40MΩ | |
| Dimensions | 269 x 106 x 51mm | |
| DC Voltage Measurement Resolution | 1000V | |
| Best Temperature Measurement Accuracy | ±0.3 % | |
| Battery Type | 2 x AA | |
| Minimum Operating Temperature | -10°C | |
| Best Resistance Measurement Accuracy | ±2.3 % | |
| Safety Category Voltage | 1000V | |
| Display Type | LCD | |
| Maximum Operating Temperature | +60°C | |
| Height | 51mm | |
| Length | 269mm | |
| Width | 106mm | |
| Power Source | Battery | |
| AC Voltage Measurement Resolution | 1000V | |
| Weight | 700g | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 2000A ac | ||
Absolute Maximum DC Current Measurement 2000A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Model Number CM95 | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 2000A | ||
DC Current Measurement Resolution 2000A | ||
Best DC Current Accuracy ±2 % | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2 % | ||
Best AC Voltage Accuracy ±1.2 % | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Jaw Capacity Busbars 55mm | ||
Best DC Voltage Accuracy ±0.5 % | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Safety Category CAT IV-1000 V | ||
Resistance Measurement Resolution 40MΩ | ||
Dimensions 269 x 106 x 51mm | ||
DC Voltage Measurement Resolution 1000V | ||
Best Temperature Measurement Accuracy ±0.3 % | ||
Battery Type 2 x AA | ||
Minimum Operating Temperature -10°C | ||
Best Resistance Measurement Accuracy ±2.3 % | ||
Safety Category Voltage 1000V | ||
Display Type LCD | ||
Maximum Operating Temperature +60°C | ||
Height 51mm | ||
Length 269mm | ||
Width 106mm | ||
Power Source Battery | ||
AC Voltage Measurement Resolution 1000V | ||
Weight 700g | ||
Safety Category Level CAT IV | ||
Get the right tool for high-current work with the ability to read up to 2000 A.
Functions you need to work faster & smarter
This full-featured clamp meter with True RMS, LoZ, and VFD modes ensures accurate troubleshooting optimized for utility and industrial work.
Built with features to simplify your workflow
The oversized 55 mm jaw helps the ergonomic FLIR CM94 clamp around large conductors or multiple conductors at once
