FLIR CM65 Clamp Meter Wireless, 600A dc, Max Current 600A ac CAT III-1000 V, CAT IV-600 V With RS Calibration
- RS Stock No.:
- 193-2932
- Mfr. Part No.:
- CM65
- Brand:
- FLIR
- RS Stock No.:
- 193-2932
- Mfr. Part No.:
- CM65
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Model Number | CM65 | |
| Connectivity | Wireless | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 600A | |
| DC Current Measurement Resolution | 600A | |
| Best DC Current Accuracy | ±1.5 % | |
| Clamp Meter Type | Solar Clamp Meter | |
| Best AC Current Accuracy | ±1.5 % | |
| Best AC Voltage Accuracy | ±7 % | |
| Jaw Capacity Busbars | 30mm | |
| True RMS | Yes | |
| Best DC Voltage Accuracy | ±1 % | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Dimensions | 251 x 80 x 40mm | |
| Absolute Maximum Temperature Measurement | +400°C | |
| Battery Type | 3 x AA | |
| Safety Category Voltage | 600 V, 1000 V | |
| Maximum Operating Temperature | +60°C | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Safety Category | CAT III-1000 V, CAT IV-600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 300g | |
| AC Voltage Measurement Resolution | 1000V | |
| Height | 40mm | |
| Minimum Operating Temperature | 0°C | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Resistance Measurement Resolution | 6kΩ | |
| Length | 251mm | |
| Width | 80mm | |
| Non-Contact Voltage Detector | Yes | |
| DC Voltage Measurement Resolution | 1000V | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Model Number CM65 | ||
Connectivity Wireless | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 600A | ||
DC Current Measurement Resolution 600A | ||
Best DC Current Accuracy ±1.5 % | ||
Clamp Meter Type Solar Clamp Meter | ||
Best AC Current Accuracy ±1.5 % | ||
Best AC Voltage Accuracy ±7 % | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Best DC Voltage Accuracy ±1 % | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Dimensions 251 x 80 x 40mm | ||
Absolute Maximum Temperature Measurement +400°C | ||
Battery Type 3 x AA | ||
Safety Category Voltage 600 V, 1000 V | ||
Maximum Operating Temperature +60°C | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±1 % | ||
Safety Category CAT III-1000 V, CAT IV-600 V | ||
Safety Category Level CAT III, CAT IV | ||
Weight 300g | ||
AC Voltage Measurement Resolution 1000V | ||
Height 40mm | ||
Minimum Operating Temperature 0°C | ||
Best Temperature Measurement Accuracy ±1 % | ||
Resistance Measurement Resolution 6kΩ | ||
Length 251mm | ||
Width 80mm | ||
Non-Contact Voltage Detector Yes | ||
DC Voltage Measurement Resolution 1000V | ||
Power Source Battery | ||
- COO (Country of Origin):
- TW
