RS PRO IPM243F Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration
- RS Stock No.:
- 192-5794
- Brand:
- RS PRO
- RS Stock No.:
- 192-5794
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 100kΩ | |
| Model Number | IPM243F | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 100mA | |
| DC Current Measurement Resolution | 100mA | |
| Best DC Current Accuracy | ±(1.5% rdg + 5dgts) | |
| Clamp Meter Type | Power Clamp Meter | |
| Best AC Current Accuracy | ±(1.5% rdg + 5dgts) | |
| Best AC Voltage Accuracy | ±(1% rdg + 5dgts) | |
| Jaw Capacity Busbars | 37mm | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage | |
| True RMS | Yes | |
| Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) | |
| Battery Life | 100 h | |
| Maximum Conductor Size | 37 (Dia.)mm | |
| AC Voltage Measurement Resolution | 100mV | |
| Height | 242mm | |
| Minimum Operating Temperature | 0°C | |
| DC Voltage Measurement Resolution | 100mV | |
| Dimensions | 87.5 x 50.5 x 242mm | |
| Resistance Measurement Resolution | 10mΩ | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Battery Type | 9V, IEC 6LF22, NEDA 1604A | |
| Safety Category Voltage | 600 V, 1000V | |
| Weight | 435g | |
| Safety Category Level | CAT III, CAT IV | |
| Length | 87.5mm | |
| Width | 50.5mm | |
| Power Source | Battery | |
| Non-Contact Voltage Detector | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 100kΩ | ||
Model Number IPM243F | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 100mA | ||
DC Current Measurement Resolution 100mA | ||
Best DC Current Accuracy ±(1.5% rdg + 5dgts) | ||
Clamp Meter Type Power Clamp Meter | ||
Best AC Current Accuracy ±(1.5% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(1% rdg + 5dgts) | ||
Jaw Capacity Busbars 37mm | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage | ||
True RMS Yes | ||
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts) | ||
Battery Life 100 h | ||
Maximum Conductor Size 37 (Dia.)mm | ||
AC Voltage Measurement Resolution 100mV | ||
Height 242mm | ||
Minimum Operating Temperature 0°C | ||
DC Voltage Measurement Resolution 100mV | ||
Dimensions 87.5 x 50.5 x 242mm | ||
Resistance Measurement Resolution 10mΩ | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±1% + 3 Digits | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Battery Type 9V, IEC 6LF22, NEDA 1604A | ||
Safety Category Voltage 600 V, 1000V | ||
Weight 435g | ||
Safety Category Level CAT III, CAT IV | ||
Length 87.5mm | ||
Width 50.5mm | ||
Power Source Battery | ||
Non-Contact Voltage Detector Yes | ||
- COO (Country of Origin):
- TW
