FLIR CM4X Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V With UKAS Calibration
- RS Stock No.:
- 179-4797
- Mfr. Part No.:
- CM44
- Brand:
- FLIR
- RS Stock No.:
- 179-4797
- Mfr. Part No.:
- CM44
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | CM4X | |
| Calibrated | UKAS | |
| Best DC Current Accuracy | ±2 % | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±1 % | |
| Jaw Capacity Busbars | 30mm | |
| True RMS | Yes | |
| Best DC Voltage Accuracy | ±1 % | |
| Maximum Conductor Size | 30mm | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | AAA | |
| Dimensions | 217 x 76 x 37mm | |
| Absolute Maximum Temperature Measurement | +400 °C, +752°F | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Safety Category | CAT III 600V, CAT IV 300V | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Display Type | Backlit LCD | |
| Maximum Operating Temperature | +50°C | |
| Length | 217mm | |
| Width | 76mm | |
| Minimum Operating Temperature | -10°C | |
| Height | 37mm | |
| Non-Contact Voltage Detector | Yes | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number CM4X | ||
Calibrated UKAS | ||
Best DC Current Accuracy ±2 % | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±2 % | ||
Best AC Voltage Accuracy ±1 % | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Best DC Voltage Accuracy ±1 % | ||
Maximum Conductor Size 30mm | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type AAA | ||
Dimensions 217 x 76 x 37mm | ||
Absolute Maximum Temperature Measurement +400 °C, +752°F | ||
Best Temperature Measurement Accuracy ±1 % | ||
Safety Category CAT III 600V, CAT IV 300V | ||
Best Resistance Measurement Accuracy ±1 % | ||
Display Type Backlit LCD | ||
Maximum Operating Temperature +50°C | ||
Length 217mm | ||
Width 76mm | ||
Minimum Operating Temperature -10°C | ||
Height 37mm | ||
Non-Contact Voltage Detector Yes | ||
- COO (Country of Origin):
- TW
FLIR CM44 400A AC Clamp Meter
What is ACCU-TIP?
Features and Benefits
- 600 V AC/DC voltage
- 400 A AC current
- NCV electrical field detection
- True RMS detector
- Frequency 1.00kHz, resistance 60.00kΩ, and diode
- Capacitance 2500 μF
- Temperature -40˚C to 400˚C (-40˚F to 752 ˚C)
- Data hold, zero function and Low pass filter
- MIN/MAX/AVG on frequency and diode
- Large built-in backlit LCD screen
- 30mm jaw clamp opening
- Robust, rugged construction
- CAT IV-300V & CAT III-600V safety category
Applications
- Home inspections
- Electrical energy
- Facility maintenance and management
- Utilities
FAQ's
- 187-4891 for the TA60 Thermocouple Probe with adapter
- 187-4882 for the TA03-KIT NIMH Rechargeable Battery Kit
- 187-4894 for the TA80 CAT IV Silicone Test Lead Set
- 123-6703 for the TA15 Universal Soft Sided Case
- 187-4892 for the TA70 CAT IV Insulated Alligator Probes
