- RS Stock No.:
- 179-4795
- Mfr. Part No.:
- CM42
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 179-4795
- Mfr. Part No.:
- CM42
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR CM42 400A AC Clamp Meter
From FLIR, the CM42 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. Robust, reliable and affordable this True RMS clamp meter is ideal for both residential and commercial electricians.
Ergonomically designed with a 30mm narrow jaw, the FLIR CM42 allows easy access to smaller gauge wires and cables in cramped spaces and cabinets. The over-moulded handgrips and slimline design mean the CM42 clamp meter fits easily and comfortably in your hand. Its also been drop tested to 2 meters giving you complete confidence in the event of an unfortunate slip-up.
Easy to operate and packed with a range of features and modes, the CM42 clamp meter is THE All-in-one essential tool for every engineer.
What is ACCU-TIP?
ACCU-TIP Technology provides accurate and precise amperage measurements on smaller-gauged cables and wires, as low as (±0.1 units)
Features and Benefits
- 600 V AC/DC voltage
- 400 A AC current
- NCV electrical field detection
- True RMS detector
- Frequency 1.00kHz, resistance 60.00kΩ, and diode
- Data hold, zero function and Low pass filter
- MIN/MAX/AVG on frequency and diode
- Large built-in backlit LCD screen
- 30mm jaw clamp opening
- Robust, rugged construction
- CAT IV-300V & CAT III-600V safety category
Applications
Power clamp meters are essential tools for electricians, engineers and technicians to be able to safely measure current and voltage. Clamp meters allow electrical measurements to be taken and provide valuable information. They can also help diagnose if a piece of equipment is not operating correctly. Some of the most common applications and environments are
- Home inspections
- Electrical energy
- Facility maintenance and management
- Utilities
FAQ's
Q: Are there any additional accessories available for the CM42?
A: Yes, a range of compatible optional accessories are available for the FLIR CM42 clamp meter
- 187-4882 for the TA03-KIT NIMH Rechargeable Battery Kit
- 187-4894 for the TA80 CAT IV Silicone Test Lead Set
- 123-6703 for the TA15 Universal Soft Sided Case
- 187-4892 for the TA70 CAT IV Insulated Alligator Probes
Supplied with
FLIR CM42 Clamp Meter, 2 x AAA batteries and a user manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | CM4X |
Calibrated | UKAS |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.8 % |
Best AC Voltage Accuracy | ±1 % |
Best DC Voltage Accuracy | ±1 % |
Jaw Capacity Busbars | 30mm |
True RMS | Yes |
Safety Category | CAT III 600V, CAT IV 300V |
Best Resistance Measurement Accuracy | ±1 % |
Display Type | Backlit LCD |
Maximum Operating Temperature | +50°C |
Best Temperature Measurement Accuracy | ±1 % |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Dimensions | 217 x 76 x 37mm |
Battery Type | AAA |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Maximum Conductor Size | 30mm |
Length | 217mm |
Width | 76mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
Height | 37mm |