RS PRO IPM6600 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 600 V With RS Calibration

Subtotal (1 unit)*

£572.47

(exc. VAT)

£686.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£572.47

*price indicative

RS Stock No.:
123-2344
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Model Number

IPM6600

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

±1.5 % ± 5 Digits

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±1.5 % ± 5 Digits

Best AC Voltage Accuracy

±1.5 % ± 5 Digits

Best DC Voltage Accuracy

±1.5 % ± 5 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Power

True RMS

Yes

Jaw Capacity Busbars

65 (Dia.) x 24 (W)mm

Power Source

Battery

Width

46mm

Length

112mm

Dimensions

112 x 46 x 271mm

DC Voltage Measurement Resolution

0.1V

Display Type

LCD

Weight

647g

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Minimum Operating Temperature

+4°C

Height

271mm

AC Voltage Measurement Resolution

0.1V

Maximum Conductor Size

55mm

COO (Country of Origin):
TW

RS Pro IPM 6600 Power Clampmeter, 1200 kW


From the trusted RS PRO brand, this IPM 6600 is a great value, three-phase power clamp featuring AC+DC true power and True RMS AC voltage and current. Features include DCA/DCW Auto Zero when power clamp powering is ON, and AC/DC Auto Detection, Auto range.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• AC/DC power factor measurement
• AC/DC voltage measurement
• AC/DC current measurement
• 3 phase AC/DC balanced & unbalanced
• Apparent power & reactive power
• Phase angle
• Frequency measurement
• 10 000 count 4-digit dual LCD display
• Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
• Dimensions 271 x 112 x 46 mm
• Weight 647 g (battery included)
• Dimensions 271 x 112 x 46 mm
• Powered by 9 V alkaline PP3 battery (supplied)
• Weight 647 g (battery included)

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

BSEN61010 & BS61010-2-032 600V Cat III

Supplied with

Case, battery, user manual

Related links