Extech EX820A Clamp Meter, Max Current 10A ac CAT IV

Subtotal (1 unit)*

£140.39

(exc. VAT)

£168.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.39

*price indicative

RS Stock No.:
298-034
Mfr. Part No.:
EX820A
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

EX820A

Safety Category

CAT IV 600 VV

COO (Country of Origin):
CN
The FLIR Clamp Meter comes with built in IR Thermometer offer non-contact temperature measurements with a built-in infrared thermometer and laser pointer. These CAT-IV 600 V True RMS meters include Low Impedance Mode, Low Pass Filter, and inrush current features. Their ergonomic design ensures easy one-hand operation, making them ideal for electricians and plant maintenance professionals.

Low Pass Filter for accurate readings in electrically noisy environments
Low Impedance Mode to prevent false readings from ghost voltages
6000 count backlit LCD display
Auto power off feature

Related links