AB Connectors, ABCIRP Connector Seal Backshell, Shell Size 22 for use with ABCIRP Series
- RS Stock No.:
- 767-6544
- Mfr. Part No.:
- ABCIRP2214GSS
- Brand:
- AB Connectors
Bulk discount available
Subtotal (1 unit)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.35 |
| 5 - 9 | £2.10 |
| 10 - 24 | £1.88 |
| 25 - 49 | £1.70 |
| 50 + | £1.53 |
*price indicative
- RS Stock No.:
- 767-6544
- Mfr. Part No.:
- ABCIRP2214GSS
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Seal Type | Backshell | |
| Shell Size | 22 | |
| For Use With | ABCIRP Series | |
| IP Rating | IP67 | |
| Series | ABCIRP | |
| Contact Size | 16 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
Seal Type Backshell | ||
Shell Size 22 | ||
For Use With ABCIRP Series | ||
IP Rating IP67 | ||
Series ABCIRP | ||
Contact Size 16 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
