ABCIRP Connector Seal Backshell, Shell Size 36 for use with ABCIRP Series
- RS Stock No.:
- 767-6525
- Mfr. Part No.:
- ABCIRP36A22GPS
- Brand:
- AB Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-6525
- Mfr. Part No.:
- ABCIRP36A22GPS
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Seal Type | Backshell | |
| Shell Size | 36 | |
| For Use With | ABCIRP Series | |
| IP Rating | IP67 | |
| Series | ABCIRP | |
| Contact Size | 12 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
Seal Type Backshell | ||
Shell Size 36 | ||
For Use With ABCIRP Series | ||
IP Rating IP67 | ||
Series ABCIRP | ||
Contact Size 12 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
