Connector Seal Insert Area diameter 31mm
- RS Stock No.:
- 709-3731
- Mfr. Part No.:
- TT238SR
- Brand:
- Toughcon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-3731
- Mfr. Part No.:
- TT238SR
- Brand:
- Toughcon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Seal Type | Insert Area | |
| Diameter | 31mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Seal Type Insert Area | ||
Diameter 31mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
