Toughcon Connector Seal Backshell diameter 35.6mm
- RS Stock No.:
- 709-3438
- Mfr. Part No.:
- TM238ED
- Brand:
- Toughcon
Subtotal (1 unit)*
£0.35
(exc. VAT)
£0.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.35 |
*price indicative
- RS Stock No.:
- 709-3438
- Mfr. Part No.:
- TM238ED
- Brand:
- Toughcon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Seal Type | Backshell | |
| Diameter | 35.6mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Seal Type Backshell | ||
Diameter 35.6mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Priced to Clear Yes | ||
