Amphenol Industrial Male Connector Insert size 28 22 Way for use with 97 Series Standard Cylindrical Connectors

Subtotal (1 unit)*

£39.93

(exc. VAT)

£47.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£39.93

*price indicative

RS Stock No.:
873-1522
Mfr. Part No.:
97-28-11P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Insert Type

Pin

Shell Size

28

Number of Contacts

22

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Non Compliant