Male Connector Insert size 24 16 Way for use with 97 Series Standard Cylindrical Connectors

Stock information currently inaccessible
RS Stock No.:
873-1490
Mfr. Part No.:
97-24-7P(431)
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Male

Insert Type

Pin

Shell Size

24

Number of Contacts

16

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX