Female Connector Insert size 24 11 Way for use with 97 Series Standard Cylindrical Connectors
- RS Stock No.:
- 873-1437
- Mfr. Part No.:
- 97-24-20S
- Brand:
- Amphenol
Bulk discount available
Subtotal (1 unit)*
£17.82
(exc. VAT)
£21.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £17.82 |
| 10 - 24 | £16.92 |
| 25 + | £16.03 |
*price indicative
- RS Stock No.:
- 873-1437
- Mfr. Part No.:
- 97-24-20S
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | 24 | |
| Number of Contacts | 11 | |
| For Use With | 97 Series Standard Cylindrical Connectors | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size 24 | ||
Number of Contacts 11 | ||
For Use With 97 Series Standard Cylindrical Connectors | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
