Female Connector Insert size 24 7 Way for use with 97 Series Standard Cylindrical Connectors

Stock information currently inaccessible
RS Stock No.:
873-1392
Mfr. Part No.:
97-24-10S(431)
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Female

Insert Type

Socket

Shell Size

24

Number of Contacts

7

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy