Amphenol Industrial Female Connector Insert size 22 3 Way for use with 97 Series Standard Cylindrical Connectors

Stock information currently inaccessible
RS Stock No.:
873-1377
Mfr. Part No.:
97-22-9S(431)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Insert Type

Socket

Shell Size

22

Number of Contacts

3

For Use With

97 Series Standard Cylindrical Connectors

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX