Amphenol Industrial Male Connector Insert size 36 for use with Cylindrical Connector

Subtotal (1 unit)*

£27.68

(exc. VAT)

£33.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£27.68

*price indicative

RS Stock No.:
872-3877
Mfr. Part No.:
97-3106A-36(0850)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Shell Size

36

For Use With

Cylindrical Connector

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
CN