Amphenol Industrial Male Connector Insert size 32 for use with Cylindrical Connector
- RS Stock No.:
- 872-3874
- Mfr. Part No.:
- 97-3106A-32(0850)
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 71 units)*
£1,437.466
(exc. VAT)
£1,724.945
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 71 + | £20.246 | £1,437.47 |
*price indicative
- RS Stock No.:
- 872-3874
- Mfr. Part No.:
- 97-3106A-32(0850)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Shell Size | 32 | |
| For Use With | Cylindrical Connector | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Shell Size 32 | ||
For Use With Cylindrical Connector | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- CN
