Amphenol Industrial Female Connector Shell size 20 for use with Cylindrical Connector
- RS Stock No.:
- 872-3666
- Mfr. Part No.:
- 97-3102A-20(0850)
- Brand:
- Amphenol
Subtotal (1 unit)*
£8.38
(exc. VAT)
£10.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.38 |
*price indicative
- RS Stock No.:
- 872-3666
- Mfr. Part No.:
- 97-3102A-20(0850)
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| Shell Size | 20 | |
| For Use With | Cylindrical Connector | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
Shell Size 20 | ||
For Use With Cylindrical Connector | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- CN
