Amphenol Industrial Female Connector Shell size 32 for use with Cylindrical Connector
- RS Stock No.:
- 872-3578
- Mfr. Part No.:
- 97-3101A-32(0850)
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-3578
- Mfr. Part No.:
- 97-3101A-32(0850)
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Shell Size | 32 | |
| For Use With | Cylindrical Connector | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Shell Size 32 | ||
For Use With Cylindrical Connector | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- MX
