Male Connector Insert 7 Way for use with .14 MATE-N-LOK, CI 2 Contact
- RS Stock No.:
- 718-2714
- Mfr. Part No.:
- 925265
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-2714
- Mfr. Part No.:
- 925265
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Insert Type | Contact | |
| Number of Contacts | 7 | |
| For Use With | .14 MATE-N-LOK, CI 2 Contact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Insert Type Contact | ||
Number of Contacts 7 | ||
For Use With .14 MATE-N-LOK, CI 2 Contact | ||
