Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 558-655
- Mfr. Part No.:
- 1607481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£105.60
(exc. VAT)
£126.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £105.60 | £21.12 |
*price indicative
- RS Stock No.:
- 558-655
- Mfr. Part No.:
- 1607481
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is designed to offer versatile connectivity solutions for a myriad of applications, ensuring reliability and safety in electrical engineering. Tailored for use in challenging environments, this product features a robust design that allows for effective performance even under demanding conditions. With its precision engineering, it simplifies installations while maintaining high safety standards. Engineered for maximum efficiency, it stands out as a trusted component in electrical installations, showcasing its capability in enhancing connectivity systems seamlessly.
Built to withstand harsh environmental influences for outdoor applications
Supports a wide range of conductor cross sections for diverse connectivity options
Undergoes rigorous quality inspections to ensure product integrity
Offers easy maintenance due to its accessible design
Delivers a high rated current capacity suitable for demanding tasks
Conforms to industry standards which ensuring reliability and peace of mind
Supports a wide range of conductor cross sections for diverse connectivity options
Undergoes rigorous quality inspections to ensure product integrity
Offers easy maintenance due to its accessible design
Delivers a high rated current capacity suitable for demanding tasks
Conforms to industry standards which ensuring reliability and peace of mind
Related links
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
