Phoenix Contact PL Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 556-817
- Mfr. Part No.:
- 1607751
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£92.90
(exc. VAT)
£111.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.90 | £18.58 |
*price indicative
- RS Stock No.:
- 556-817
- Mfr. Part No.:
- 1607751
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is designed to enhance connectivity in various electrical applications, providing reliable performance for both industrial and commercial use. With its robust construction and adherence to stringent safety standards, it integrates seamlessly into a wide array of setups, making it a preferred choice for engineers and technicians alike. Its light grey design not only ensures aesthetic consistency in control cabinets but also guarantees optimal functionality. Incorporating advanced COMBICON technology, it allows for universal connection options while ensuring ease of installation and maintenance.
Designed for heavy duty applications with a high rated current capacity
Screw connection method for secure and efficient operation
Offers protection against environmental influences for outdoor applications
Incorporates safety warnings to support proper usage and prevent damage
Ensures long lasting durability with a high number of insertion and withdrawal cycles
Screw connection method for secure and efficient operation
Offers protection against environmental influences for outdoor applications
Incorporates safety warnings to support proper usage and prevent damage
Ensures long lasting durability with a high number of insertion and withdrawal cycles
Related links
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- CK Polyester, 4 Pocket Tool Belt Pouch
