Switchcraft EN3 MIL-STD-202 Female Dust Cap IP68 Rated, Thermoplastic

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4826
Mfr. Part No.:
EN3CAP
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Female

Military Standard

MIL-STD-202

Series

EN3

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Thermoplastic

Colour

Black