Souriau UTS Male Dust Cap, Shell Size 14 IP68 Rated, Polyamide

Stock information currently inaccessible
RS Stock No.:
851-0019
Mfr. Part No.:
UTS14DCGR
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Shell Size

14

Series

UTS

IP Rating

IP68

Material

Polyamide

Cord Included

Yes

Colour

Black

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy