Souriau UTS Male Dust Cap, Shell Size 10 IP68 Rated, Polyamide
- RS Stock No.:
- 851-0007
- Mfr. Part No.:
- UTS10DCGR
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-0007
- Mfr. Part No.:
- UTS10DCGR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Shell Size | 10 | |
| Series | UTS | |
| IP Rating | IP68 | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Shell Size 10 | ||
Series UTS | ||
IP Rating IP68 | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
- COO (Country of Origin):
- FR
