Hirose HR30 Male Dust Cap, Shell Size 7 IP67 Rated, Polymer

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-8997
Mfr. Part No.:
HR30-7R-C(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Male

Shell Size

7

Series

HR30

IP Rating

IP67

Material

Polymer

Non Compliant

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy