Hirose HR30 Female Dust Cap, Shell Size 8 IP67 Rated, Polymer
- RS Stock No.:
- 738-8990
- Mfr. Part No.:
- HR30-8P-C(71)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8990
- Mfr. Part No.:
- HR30-8P-C(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Shell Size | 8 | |
| Series | HR30 | |
| IP Rating | IP67 | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Shell Size 8 | ||
Series HR30 | ||
IP Rating IP67 | ||
Material Polymer | ||
- COO (Country of Origin):
- JP
