Switchcraft CON X Female Dust Cap IP67 Rated, TPE
- RS Stock No.:
- 733-5518
- Mfr. Part No.:
- 14295
- Brand:
- Switchcraft
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-5518
- Mfr. Part No.:
- 14295
- Brand:
- Switchcraft
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Series | CON X | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | TPE | |
| Colour | Black | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Series CON X | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material TPE | ||
Colour Black | ||
Priced to Clear Yes | ||
